PASS & SEYMOUR USA Mains Plug, 20A, Cable Mount, 250 V
- RS Stock No.:
- 8356897
- Mfr. Prt No.:
- PS5466-X
- Brand:
- PASS & SEYMOUR

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8356897 |
| Product description | PASS & SEYMOUR USA Mains Plug, 20A, Cable Mount, 250 V |
| Manufacturer / Brand | PASS & SEYMOUR |
| Manufacturer part number | PS5466-X |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PS5 Extra-Hard Use Series
The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Impact and corrosion resistant body
Integral flexible rubber grommet
Specifications
| Attribute | Value |
| Brand | PASS & SEYMOUR |
| Plug/Socket | Plug |
| Country | USA |
| Current Rating | 20 A |
| Mounting Type | Cable Mount |
| Connector Type | NEMA 6-20P |
| Number of USB Sockets | 0 |
| Voltage Rating | 250 V |
| Mains Plug Type | NEMA 6 - 20P |
| Pole Format | 2P |
| Colour | Black, White |
| Gender | Male |
| Body Material | Nylon |
| Termination Method | Screw |