PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V

RS Stock No.:
8356768
Mfr. Prt No.:
L620C
Brand:
PASS & SEYMOUR
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
RS stock number 8356768
Product description PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V
Manufacturer / Brand PASS & SEYMOUR
Manufacturer part number L620C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Turnlok Plugs and Sockets

The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available

Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet

Plug only - socket available seperately 835-6708


Specifications

Attribute Value
Brand PASS & SEYMOUR
Plug/Socket Socket
Country USA
Current Rating 20 A
Mounting Type Cable Mount
Connector Type NEMA L6 - 20R
Mains Socket Type NEMA L6 - 20R
Number of USB Sockets 0
Voltage Rating 250 V
Pole Format 2P+E
Colour Black, White
Gender Female
Body Material Nylon
Termination Method Screw
Checking stock...
IDR
368,583.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,583.46
*price per unit indicative
"PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda