Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers

RS Stock No.:
8348155
Mfr. Prt No.:
5-059
Brand:
Bernstein
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
RS stock number 8348155
Product description Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
Manufacturer / Brand Bernstein
Manufacturer part number 5-059

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Bernstein Precision Surface Mount Tweezers (SA)

Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.

Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job


Specifications

Attribute Value
Brand Bernstein
Material Stainless Steel
Overall Length 120 mm
Point Type Flat; Rounded
Anti-Magnetic Yes
ESD Safe Yes
Anti-Acid Yes
Solder Adhesion Resistant Yes
Checking stock...
IDR
185,550.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,550.41
*price per unit indicative
"Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda