Turck Female M12 to Male M12 Sensor Actuator Cable, 4 Core, PVC, 3m

RS Stock No.:
8339208
Mfr. Prt No.:
RK 4.4T-3-RS 4.4T
Brand:
Turck

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8339208
Product description Turck Female M12 to Male M12 Sensor Actuator Cable, 4 Core, PVC, 3m
Manufacturer / Brand Turck
Manufacturer part number RK 4.4T-3-RS 4.4T
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
RS stock number 8339208
Product description Turck Female M12 to Male M12 Sensor Actuator Cable, 4 Core, PVC, 3m
Manufacturer / Brand Turck
Manufacturer part number RK 4.4T-3-RS 4.4T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Cordset & Cable Connector Female to Male

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

RK Series

The RK Series of cordsets and cable connectors from Turck Banner.


Specifications

Attribute Value
Brand Turck
Connector A M12
Connector B M12
Length 3 m
Connector A Gender Female
Connector B Gender Male
Number of Cores 4
Sheath Material PVC
Sheath Colour Grey
Cross Sectional Area 0.34 mm²
Voltage Rating 250 V
Connector A Number of Contacts 4
IP Rating IP68, IP69K
Current Rating 4 A
American Wire Gauge 22 AWG
Checking stock...
IDR
1,646,248.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,646,248.55
*price per unit indicative
"Turck Female M12 to Male M12 Sensor Actuator Cable, 4 Core, PVC, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products