Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm

RS Stock No.:
8336433
Mfr. Prt No.:
293-330-30
Brand:
Mitutoyo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8336433
Product description Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm
Manufacturer / Brand Mitutoyo
Manufacturer part number 293-330-30
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
RS stock number 8336433
Product description Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm
Manufacturer / Brand Mitutoyo
Manufacturer part number 293-330-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Mitutoyo 293 Series, IP65

SUPPLIED_WITH : Batteries, instruction manual and storage case.

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm


Specifications

Attribute Value
Brand Mitutoyo
Accuracy ±0.00005 in
Resolution 0.001 mm
Imperial or Metric Both
Micrometer Type External
SPC Data Output Yes
Battery Operated Yes
Maximum Measurement 25 mm
Minimum Measurement 0 mm
Checking stock...
IDR
5,840,484.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,840,484.98
*price per unit indicative
"Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda