Henkel Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub
- RS Stock No.:
- 8329750
- Mfr. Prt No.:
- 1791137
- Brand:
- Henkel

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8329750 |
| Product description | Henkel Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub |
| Manufacturer / Brand | Henkel |
| Manufacturer part number | 1791137 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8329750 |
| Product description | Henkel Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub |
| Manufacturer / Brand | Henkel |
| Manufacturer part number | 1791137 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Solder Paste - Lead Free
HF 212 Solder Paste
LOCTITE HF 212 is a halogen-free solder paste that withstands the thermal demands inherent with larger assemblies. High reliability and a wide reflow process window are at the foundation of this material, ensuring its outstanding performance for the most demanding high value PCB applications.
LOCTITE HF 212 is a halogen-free, no clean, low voiding Pb-free solder paste
Is suitable for use with industry standard SAC ,high reliability SAC and low silver alloys SAC
Suitable for high speed printing up to 150 mm/s
Solderable on challenging surface finishes (CuNiZn and Copper OSP)
Colorless residues for easy post-reflow inspection
RS 832-9750: HF 212 solder paste 97SC DAP
RS 832-9769: HF 212 solder paste 90iSC DAP
RS 832-9762: HF 212 solder paste 90iSC AGS
RS 832-9766: HF 212 solder paste 97SC AGS
RS 832-9775: HF 212 solder paste SAC0307 AGS
Application
Designed for printing, pin-in-paste and enclosed head print capability
Excellent wetting to a broad range of metallization
Compatible with existing halogen-free solutions
Suitable for medium to large board assemblies
Specifications
| Attribute | Value |
| Brand | Henkel |
| Lead Free | Yes |
| Trade Name | Loctite HF212 97SC DAP |
| Package Type | Tub |
| Package Size | 500 g |