Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317

RS Stock No.:
8329618
Mfr. Prt No.:
AD8317-EVALZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8329618
Product description Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317
Manufacturer / Brand Analog Devices
Manufacturer part number AD8317-EVALZ
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
RS stock number 8329618
Product description Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317
Manufacturer / Brand Analog Devices
Manufacturer part number AD8317-EVALZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RF & Microwave, Analog Devices

Evaluation Board for AD8317 Logarithmic Detector, Analog Devices

The AD8317-EVALZ, from Analog Devices, is a fully populated, 4-layer evaluation board for the AD8317 device. The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output.
Powered by a single supply in the 3.0 V to 5.5 V range, the AD8317-EVALZ board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 Ω. The AD8317-EVALZ evaluation board also provides options for the user to optimize the output filtering and temperature compensation interface.


Specifications

Attribute Value
Brand Analog Devices
Analogue Function Logarithmic Amplifier
Kit Classification Evaluation Board
Featured Device AD8317
Checking stock...
IDR
2,697,141.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,697,141.46
*price per unit indicative
"Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products