Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30m

RS Stock No.:
8326350
Mfr. Prt No.:
HB 750H 12mm x 30m
Brand:
Hi-Bond
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
RS stock number 8326350
Product description Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 750H 12mm x 30m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Hi-Bond Tapes

Hi-Bond 750 Double-Sided Conductive Aluminium Foil Tape

This 750 Double-Sided Conductive Aluminium Foil Tape from Hi-Bond features a dual-layer of conductive acrylic adhesive with a uniform dispersion of conductive particles.

Applications:

Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding


Specifications

Attribute Value
Brand Hi-Bond
Tape Type Aluminium Tape
Total Thickness 0.12 mm
Foil Thickness 0.009 mm
Width 12 mm
Length 30 m
Conductivity Conductive
Adhesion Strength 2.9 N/cm
Adhesive Material Acrylic
Tensile Strength 15 N/cm
Maximum Temperature Resistance +130 °C
Minimum Temperature Resistance -30 °C
Model Number HB 750
Checking stock...
IDR
475,676.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1475,676.15
*price per unit indicative
"Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda