Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20m
- RS Stock No.:
- 8326347
- Mfr. Prt No.:
- HB 710 19mm x 33m
- Brand:
- Hi-Bond

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8326347 |
| Product description | Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 710 19mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Hi-Bond Tapes
Hi-Bond 710 Conductive Aluminium Foil Tape
This 710 Conductive Aluminium Foil Tape from Hi-Bond features a conductive, single-coated acrylic adhesive with a uniform dispersion of conductive particles.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Tape Type | Aluminium Tape |
| Total Thickness | 0.09 mm |
| Foil Thickness | 0.04 mm |
| Width | 19 mm |
| Length | 20 m |
| Conductivity | Conductive |
| Adhesion Strength | 2.9 N/cm |
| Adhesive Material | Thermosetting Acrylic |
| Tensile Strength | 30 N/cm |
| Maximum Temperature Resistance | +130 °C |
| Minimum Temperature Resistance | -30 °C |
| Model Number | HB 710 |