Hi-Bond HB 854A Clear Masking Tape 25mm x 66m

RS Stock No.:
8326290
Mfr. Prt No.:
HB 854A 25mm x 66m
Brand:
Hi-Bond
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
RS stock number 8326290
Product description Hi-Bond HB 854A Clear Masking Tape 25mm x 66m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 854A 25mm x 66m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Hi-Bond Tapes

Hi-Bond 854A High Temperature Masking Tape

This 854A clear polyester film tape is 38 microns thick and is produced with silicone adhesive for high temperature splicing and masking applications.

Applications:

Powder coat masking
Electro-plate masking
Splicing siliconised films and papers


Specifications

Attribute Value
Brand Hi-Bond
Backing Material Polyester Film
Adhesive Material Silicone
Width 25 mm
Length 66 m
Model Number HB 854A
Thickness 0.1 mm
Colour Clear
Checking stock...
IDR
364,912.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1364,912.31
*price per unit indicative
"Hi-Bond HB 854A Clear Masking Tape 25mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda