Hi-Bond HB 850 Blue Masking Tape 19mm x 66m
- RS Stock No.:
- 8326280
- Mfr. Prt No.:
- HB 850 19mm x 66m
- Brand:
- Hi-Bond

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8326280 |
| Product description | Hi-Bond HB 850 Blue Masking Tape 19mm x 66m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 850 19mm x 66m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Hi-Bond Tapes
Hi-Bond 850 Masking and Splicing Tape
This HB 850 Polyester film is 25 microns thick and is coated with a high grade silicone adhesive which offers high temperature and chemical resistance. This silicone pressure-sensitive adhesive tape can be removed cleanly without adhesive resistance.
Applications:
Electrical high temperature masking
Powder coating masking
Splicing siliconised papers and films
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Backing Material | Polyester Film |
| Adhesive Material | Silicone |
| Width | 19 mm |
| Length | 66 m |
| Model Number | HB 850 |
| Thickness | 0.07 mm |
| Colour | Blue |