Alpha Wire 4 Core Unscreened ECO Control Cable, 0.38 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 22 AWG

RS Stock No.:
8324789
Mfr. Prt No.:
78034 SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8324789
Product description Alpha Wire 4 Core Unscreened ECO Control Cable, 0.38 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 78034 SL005
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
RS stock number 8324789
Product description Alpha Wire 4 Core Unscreened ECO Control Cable, 0.38 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 78034 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire EcoCable Mini - 300 V Unshielded, Multiconductor

The unshielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent.

Features and Benefits

Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG

How do communication cables work?

Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Product Application Information

Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5


Specifications

Attribute Value
Brand Alpha Wire
Number of Cores 4
Control Cable Type ECO
Cross Sectional Area 0.38 mm²
Screened/Unscreened Unscreened
Length 30 m
Sheath Colour Grey
American Wire Gauge 22 AWG
Outer Diameter 3.68 mm
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Core Strands 19/0.16 mm
Sheath Material Modified Polyphenylene Ether MPPE
Voltage Rating 300 V
Fire Behaviour Halogen Free
Insulation Material MPPE
Minimum Operating Temperature -40 °C
Standards Met CE, CSA, UL
Series EcoCable Mini
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Drain Wire No
Checking stock...
IDR
5,003,882.34
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,003,882.34166,796.08
*price per unit indicative
"Alpha Wire 4 Core Unscreened ECO Control Cable, 0.38 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda