Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m
- RS Stock No.:
- 8299992
- Mfr. Prt No.:
- 7TCA296000R2176 PAFS16/BL/50M
- Brand:
- Adaptaflex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8299992 |
| Product description | Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m |
| Manufacturer / Brand | Adaptaflex |
| Manufacturer part number | 7TCA296000R2176 PAFS16/BL/50M |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8299992 |
| Product description | Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m |
| Manufacturer / Brand | Adaptaflex |
| Manufacturer part number | 7TCA296000R2176 PAFS16/BL/50M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Specifications
| Attribute | Value |
| Brand | Adaptaflex |
| Nominal Diameter | 16 mm |
| Material | Plastic |
| Conduit Type | Flexible |
| Colour | Black |
| Outer Diameter | 15.8 mm |
| Interior Diameter | 11.8 mm |
| Length | 50 m |
| IP Rating | IP40, IP65, IP66, IP67, IP68, IP69K |
| Coating Material | Uncoated |
| Series | PAFS |
| Maximum Operating Temperature | +120 °C |
| Minimum Operating Temperature | -5 °C |
| Minimum Bend Radius | 35 mm |
| Standards Met | BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, Lloyd's Register of Shipping (Type Approval), NFF 16-10/12 I3 F3 |