Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount
- RS Stock No.:
- 8293474
- Mfr. Prt No.:
- 502002FULL-2002
- Brand:
- Fulleon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8293474 |
| Product description | Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | 502002FULL-2002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8293474 |
| Product description | Eaton Fulleon Electronic Bell Single Tone Siren, 24 V dc, 95dB at 1 Metre, Surface Mount |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | 502002FULL-2002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Eaton Solenoid Fire Bell - Single Tone
Eaton's unique and patented alarm bell has been created and designed to be used within security, fire and signalling systems. The miniature solenoid, used in conjunction with the integrated control circuit enables the bell to give excellent sound coverage, increased reliability and minimum current consumption. Each bell has a modern look and aesthetically pleasing finish. The FB range of solenoid fire bells is the ideal solution for installations even within the most prestigious locations.
Features & Benefits
• 155mm (6") gong
• The bell gives off an impressive, high sound output
• Low current consumption
• Convenient locking facility
• Easy and simple to install
• A back box is not required for surface wiring
• Suitable for a wide range of environments
• Low maintenance, long-lasting
• Excellent quality
Why is it important to have a fire bell installed?
It's imperative for users to install a fire bell, it's more important that the bell is reliable and functional. This is because of the life-saving qualities and to comply with certain industry laws.
Specifications
| Attribute | Value |
| Brand | Fulleon |
| Supply Voltage | 24 V dc |
| Decibels at 1 Metre | 95 dB |
| Number Of Tones | 1 |
| Mounting Style | Surface Mount |
| Diameter | 155 mm |
| Application Type | Fire & Security |
| Minimum Decibel | 93 dB |
| Maximum Decibel | 95 dB |
| Series | Electronic Bell |
| Maximum Temperature | +75 °C |
| Minimum Temperature | -25 °C |
| Special Features | BS5839 |