3M 10-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 8273641
- Mfr. Prt No.:
- 45110-010030
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8273641 |
| Product description | 3M 10-Way IDC Connector Socket for Cable Mount, 2-Row |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 45110-010030 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8273641 |
| Product description | 3M 10-Way IDC Connector Socket for Cable Mount, 2-Row |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 45110-010030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.
Ribbon Cable Wire Mount Socket Assembly, 451 Series
The 451 series ribbon cable wire mount sockets are a new series that offers a robust connector in a very small package with various options. Fine pitch offers high connection density in a very small space. Optional friction latch configurations help decrease accidental disconnection when using a box header. Further protection against damage caused by users pulling on terminated cable can also be increased with the optional strain relief accessory.
Note
Use with the 452 series board mount headers
PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available
Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes
Specifications
| Attribute | Value |
| Brand | 3M |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Gender | Female |
| Pitch | 1.27 mm |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Termination Method | Crimp |
| Current Rating | 2.5 A |
| Contact Plating | Gold over Nickel |
| Series | 451 |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +105 °C |
| Voltage Rating | 125 V ac |
| Housing Material | PBT |
| Contact Material | Beryllium Copper |