IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K

RS Stock No.:
8264413
Mfr. Prt No.:
232009
Brand:
IDEM

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8264413
Product description IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K
Manufacturer / Brand IDEM
Manufacturer part number 232009
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
RS stock number 8264413
Product description IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K
Manufacturer / Brand IDEM
Manufacturer part number 232009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IDEM Emergency Stop Switches

The ESL-SS series of Pushbuttons from IDEM are standard duty emergency stop switches designed to provide robust emergency stop protection for machines or exposed conveyors.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEM’s ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.

Stock nos. 826-4413, 826-4417, 826-4426 & 826-4429 have button protection shroud with padlock holes for “Lock Off" in maintenance situations
Stock nos. 826-4426 & 826-4429 have 2-colour LED (Steady Green/Flashing Red)


Specifications

Attribute Value
Brand IDEM
Mounting Type Surface Mount
Reset Method Twist to Reset
Normal State Configuration 2NC/2NO
Push Button Shape Round
Supply Current 3 A
Contact Configuration 2NC/2NO
Height 66 mm
IP Rating IP67, IP69K
Supply Voltage 240 V ac/dc
Head Style Round
Illuminated No
Head Diameter 40 mm
Voltage Rating 240 V ac/dc
Colour Red/Unpainted
Dimensions 66 x 94 x 105 mm
Series ESL
Housing Material Stainless Steel
Push Button Material Plastic
Length 66 mm
Width 94 mm
Depth 105 mm
Checking stock...
IDR
2,697,456.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,697,456.13
*price per unit indicative
"IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda