Lovato ModuLo 100A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230V
- RS Stock No.:
- 8256157
- Mfr. Prt No.:
- P2MB2PC100
- Brand:
- Lovato

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8256157 |
| Product description | Lovato ModuLo 100A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230V |
| Manufacturer / Brand | Lovato |
| Manufacturer part number | P2MB2PC100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
P2MB MCBs
Miniature Circuit Breakers up to 125A with positive indication by flag window
Lovato MCBs
Residual current devices
Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Specifications
| Attribute | Value |
| Brand | Lovato |
| Range | ModuLo |
| Series | P2MB |
| Number of Poles | 2 |
| Current Rating | 100 A |
| Tripping Characteristics | Type C |
| Rated AC Voltage | 230 V, 400 V |
| Rated DC Voltage | 60 V |
| Breaking Capacity at Maximum Voltage Rating | 10 kA |
| Length | 85 mm |
| Width | 54 mm |
| Depth | 80 mm |