Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V
- RS Stock No.:
- 8239916
- Mfr. Prt No.:
- SS9849
- Brand:
- Solar Centre

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8239916 |
| Product description | Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V |
| Manufacturer / Brand | Solar Centre |
| Manufacturer part number | SS9849 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8239916 |
| Product description | Solar Centre Eco Wedge, Solar Powered Floodlight, 4 LED, 50 W, IP64 PIR V |
| Manufacturer / Brand | Solar Centre |
| Manufacturer part number | SS9849 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Exterior Amenity Bulkheads
Solar Centre Eco Wedge Solar Motion Welcome Light
The Solar Centre ECO Wedge motion welcome light will detect movement with its PIR sensor, lighting up and staying lit until motion stops. After motion has stopped the ECO Wedge goes back into standby, until motion is detected again. In the morning this wall light turns off automatically and begins charging, ready for the night ahead. Once turned on the ECO Wedge is fully automatic, but it can be turned off completely at any time. This LED wall light can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. During the day the sun charges the ECO Wedge’s battery giving it the power it needs to work after dark. The ECO Wedge is IP64 rated making this Wall lamp one of the most waterproof solar lights available. This solar motion wall light is very easy to install, because there is no separate solar panel, it can be installed in a matter of minutes.
Note
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
Ideal for lighting doorways, entrances, pathways
Simple and safe to install
Can be set up in minutes and everything you need is in the box
IP64 waterproofing
LED bulbs last for 10 years or more
Super-bright white SMD LED bulbs
Brightness is equivalent to a 50 watt incandescent bulb
Up to 250 triggers per night
Specifications
| Attribute | Value |
| Brand | Solar Centre |
| Wattage | 50 W |
| Voltage | V |
| IP Rating | IP64 |
| Number of LEDs | 4 |
| Sensor | PIR |
| Dimensions | 113 x 85 x 50 mm |
| Height | 113 mm |
| Width | 85 mm |
| Depth | 50 mm |
| Solar Panel | Yes |
| Series | Eco Wedge |
| PIR Included | Yes |
| Floodlight Type | Security Light |
| Case Material | Plastic |
| Lamp Type | LED |