Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW – Line Interactive
- RS Stock No.:
- 8239357
- Mfr. Prt No.:
- ELP1600IEC
- Brand:
- Eaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8239357 |
| Product description | Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW - Line Interactive |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | ELP1600IEC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8239357 |
| Product description | Eaton 1600VA Rack Mount, Tower UPS Uninterruptible Power Supply, 230V Output, 1kW - Line Interactive |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | ELP1600IEC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton Ellipse PRO UPS Uninterruptible Power Supplies
The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).
Application Guide & Use of UPS
Features and Benefits
• The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
• Delivers clean output with automatic voltage regulation (AVR with buck and boost)
• Protects data connections such as Ethernet, internet and telephone lines
• Up to 8 outlets to connect your PC and peripherals
• USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
• The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when it’s time for a replacement.
Available in 650VA to 1600VA power ratings.
• The device has a three-year warranty, including the battery.
Advanced protection for:
• Workstations
• Network devices
• Peripherals
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Model | Eaton Ellipse PRO |
| Power Rating | 1 kW |
| VA Rating | 1600 VA |
| Output Voltage | 230 V |
| Input Voltage | 165 → 285 V |
| Mounting Type | Rack Mount, Tower |
| Backup Time | 9 min |
| Number of Outlets | 8 |
| Type | Line Interactive |
| Current Rating | 10 A |
| Length | 82 mm |
| Width | 390 mm |
| Depth | 275 mm |