Takachi Electric Industrial TW, Black ABS Enclosure, 220 x 110 x 75.3mm

RS Stock No.:
8237398
Mfr. Prt No.:
TW11-8-22B
Brand:
Takachi Electric Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8237398
Product description Takachi Electric Industrial TW, Black ABS Enclosure, 220 x 110 x 75.3mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number TW11-8-22B
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
RS stock number 8237398
Product description Takachi Electric Industrial TW, Black ABS Enclosure, 220 x 110 x 75.3mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number TW11-8-22B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Takachi TW /TWN Plastic Enclosure

The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

SUPPLIED_WITH : Top and bottom cover and 2 or 4 x self-tapping scr

Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C


Specifications

Attribute Value
Brand Takachi Electric Industrial
Body Material ABS
External Length 220 mm
External Height 75.3 mm
External Width 110 mm
External Dimensions 220 x 110 x 75.3 mm
Colour Black
Lid Colour Black
Shielded No
Series TW
Weight 277 g
Checking stock...
IDR
303,656.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,656.55
*price per unit indicative
"Takachi Electric Industrial TW, Black ABS Enclosure, 220 x 110 x 75.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda