Infineon TLE6250GXUMA1, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin DSO

RS Stock No.:
8235541
Mfr. Prt No.:
TLE6250GXUMA1
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8235541
Product description Infineon TLE6250GXUMA1, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin DSO
Manufacturer / Brand Infineon
Manufacturer part number TLE6250GXUMA1
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
RS stock number 8235541
Product description Infineon TLE6250GXUMA1, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin DSO
Manufacturer / Brand Infineon
Manufacturer part number TLE6250GXUMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

CAN Bus Tranceivers, Infineon

Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. The Automotive CAN Transceiver is used to working in tough environments and may even be apply in modern vehicles like Body, Safety and Powertrain.

ISO 11898 International Standard


Specifications

Attribute Value
Brand Infineon
Maximum Data Rate 1 MBd
Number of Transceivers 1
Standard Supported ISO/DIS 11898
IC Type CAN Transceiver
Power Down Mode Standby
Maximum Supply Current 70 mA
Mounting Type Surface Mount
Package Type DSO
Pin Count 8
Dimensions 5 x 4 x 1.45 mm
Length 5 mm
Width 4 mm
Height 1.45 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Minimum Operating Supply Voltage 4.5 V
Checking stock...
IDR
96,708.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
196,708.5819,341.72
*price per unit indicative
"Infineon TLE6250GXUMA1, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin DSO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products