Molex, STANDARD .093″ Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row

RS Stock No.:
8227913
Mfr. Prt No.:
19-09-2069
Brand:
Molex
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
RS stock number 8227913
Product description Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 19-09-2069

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Power Connectors

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

APPROVALS : UL (E29179); CSA (LR 19980); EAMCL


Specifications

Attribute Value
Brand Molex
Number of Contacts 6
Number of Rows 2
Pitch 6.7 mm
Gender Male
Mounting Type Surface Mount
Series STANDARD .093"
For Use With 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272
Body Orientation Straight
Length 21.6 mm
Width 30.15 mm
Housing Material Nylon
Checking stock...
IDR
11,118.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,118.34
*price per unit indicative
"Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda