Diodes Inc DPBT8105-7 PNP Transistor, 1 A, 60 V, 3-Pin SOT-23

RS Stock No.:
8222655
Mfr. Prt No.:
DPBT8105-7
Brand:
DiodesZetex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8222655
Product description Diodes Inc DPBT8105-7 PNP Transistor, 1 A, 60 V, 3-Pin SOT-23
Manufacturer / Brand DiodesZetex
Manufacturer part number DPBT8105-7
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
RS stock number 8222655
Product description Diodes Inc DPBT8105-7 PNP Transistor, 1 A, 60 V, 3-Pin SOT-23
Manufacturer / Brand DiodesZetex
Manufacturer part number DPBT8105-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Transistors, Diodes Inc

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Specifications

Attribute Value
Brand DiodesZetex
Transistor Type PNP
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 60 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 600 mW
Transistor Configuration Single
Maximum Collector Base Voltage -80 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 150 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 3 x 1.4 x 1.1 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
115,064.33
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1115,064.331,150.64
*price per unit indicative
"Diodes Inc DPBT8105-7 PNP Transistor, 1 A, 60 V, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda