SKF Mineral Oil Grease 1 kg LGHP 2 Tin
- RS Stock No.:
- 8212709
- Mfr. Prt No.:
- LGHP 2/1
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8212709 |
| Product description | SKF Mineral Oil Grease 1 kg LGHP 2 Tin |
| Manufacturer / Brand | SKF |
| Manufacturer part number | LGHP 2/1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SKF LGHP 2 Bearing Grease
A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.
Features and Benefits
• Long lasting at high temperatures
• Wide temperature range
• Excellent corrosion protection
• High thermal and mechanical stability
• Good start performance from low temperatures
• Low noise properties
• 0°C to 150°C operating range
Product Application Information
Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.
Specifications
| Attribute | Value |
| Brand | SKF |
| Trade Name | LGHP 2 |
| Package Type | Tin |
| Grease Type | Mineral Oil |
| Package Size | 1 kg |
| Product Form | Liquid |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +150 °C |
| Food Processing Safe | No |
| NGLI Grade | 2/3 |
| Colour | Blue |
| Viscosity | 96 mm²/s |