Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length

RS Stock No.:
8203654
Mfr. Prt No.:
TFT25022 NA005
Brand:
Alpha Wire
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
RS stock number 8203654
Product description Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number TFT25022 NA005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

STANDARD WALL TEFLON tubing TFT-250 Range

STANDARD WALL TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material


Specifications

Attribute Value
Brand Alpha Wire
Sleeve Diameter 0.81 mm
Colour Natural
Material PTFE
Sleeve Length 30 m
Braided No
Minimum Cable Diameter 0.63 mm
Maximum Cable Diameter 0.81 mm
Minimum Operating Temperature -75 °C
Maximum Operating Temperature +260 °C
Dielectric Strength 55.118 kV/mm
Wall Thickness 0.3 mm
Checking stock...
IDR
2,273,490.75
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,273,490.7575,783.03
*price per unit indicative
"Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda