JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L
- RS Stock No.:
- 8201740
- Mfr. Prt No.:
- SPH-001T-P0.5L
- Brand:
- JST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8201740 |
| Product description | JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L |
| Manufacturer / Brand | JST |
| Manufacturer part number | SPH-001T-P0.5L |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8201740 |
| Product description | JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L |
| Manufacturer / Brand | JST |
| Manufacturer part number | SPH-001T-P0.5L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
PAD Contact and Double Ended Wire with Contacts
820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.
PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
Specifications
| Attribute | Value |
| Brand | JST |
| Gender | Female |
| For Use With | PAD Connector Housing |
| Series | PAD |
| Minimum Wire Size mm² | 0.1 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 0.3 mm² |
| Contact Plating | Tin |
| Minimum Wire Size AWG | 26 AWG |
| Maximum Wire Size AWG | 22 AWG |
| Contact Material | Phosphor Bronze |
| Maximum Contact Resistance | 20 mΩ |
| Minimum Operating Temperature | -25 °C |
| Maximum Current | 3 A |
| Maximum Operating Temperature | +85 °C |