JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row

RS Stock No.:
8201488
Mfr. Prt No.:
PHR-8
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201488
Product description JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number PHR-8
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
RS stock number 8201488
Product description JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number PHR-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Wire-to-Board Connector, JST PH Series

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.


Specifications

Attribute Value
Brand JST
Number of Contacts 8
Number of Rows 1
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series PHR
For Use With PH Series Dis-Connectable Crimp Style Connector
Body Orientation Straight
Length 14 mm
Width 4.5 mm
Housing Material Polyamide
Checking stock...
IDR
9,964.55
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
19,964.55996.45
*price per unit indicative
"JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda