JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row

RS Stock No.:
8201302
Mfr. Prt No.:
02R-JWPF-VSLE-S
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201302
Product description JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number 02R-JWPF-VSLE-S
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
RS stock number 8201302
Product description JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number 02R-JWPF-VSLE-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm JST Waterproof Wire-to-Wire Connectors

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Note

Tab contact to be mounted in tab housing and receptacle contact to be mounted in receptacle housing.


Specifications

Attribute Value
Brand JST
Number of Contacts 2
Number of Rows 1
Pitch 2 mm
Gender Male
Mounting Type Cable Mount
Series JWPF
For Use With JWPF Series Receptacle Connector
Body Orientation Straight
Length 6.7 mm
Width 5.5 mm
Housing Material PBT
Checking stock...
IDR
50,347.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
150,347.2010,069.44
*price per unit indicative
"JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda