Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz

RS Stock No.:
8194342
Mfr. Prt No.:
51S301-K00N5
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194342
Product description Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 51S301-K00N5
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
RS stock number 8194342
Product description Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 51S301-K00N5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger BNC RF Coaxial T-Adapters

A range of 50 OHM BNC RF coaxial connector T adapters available in BNC jack-jack-jack (stock number 819-4355) , BNC jack-plug-jack (stock number 819-4342) and BNC plug-jack-jack (stock number 819-4346) configurations. These 50 OHM BNC RF coaxial T adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120.


Specifications

Attribute Value
Brand Rosenberger
Adapter Type BNC Socket to BNC Plug
Adapter Type A BNC
Adapter Type B BNC
Gender A Female
Gender B Male
Impedance 50 Ω
Body Orientation Tee
Operating Frequency 10 GHz
Polarity Normal
Contact Plating Nickel/Silver/White Bronze
Length 33.2 mm
Contact Material Copper Zinc Alloy
Checking stock...
IDR
693,847.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1693,847.35
*price per unit indicative
"Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda