ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm

RS Stock No.:
8183431
Mfr. Prt No.:
34599 145/20 Black
Brand:
ABUS
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
RS stock number 8183431
Product description ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm
Manufacturer / Brand ABUS
Manufacturer part number 34599 145/20 Black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Abus Combination Padlock

The ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably

Note

The 20mm version is ideal for luggage and laptop’s
The 30mm is perfect for lockers and larger bags

Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 3-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
Secure valuables/goods of lesser value or at a low risk of theft


Specifications

Attribute Value
Brand ABUS
Lock Type Combination Padlock
Shackle Diameter 3 mm
Shackle Length 20 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Aluminium
Colour Black
Body Width 22.5 mm
Quantity Per Package 1
Checking stock...
IDR
190,060.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1190,060.68
*price per unit indicative
"ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products