Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage

RS Stock No.:
8193309
Mfr. Prt No.:
K8AK-VW3 24VAC/DC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8193309
Product description Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Omron
Manufacturer part number K8AK-VW3 24VAC/DC
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
RS stock number 8193309
Product description Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Omron
Manufacturer part number K8AK-VW3 24VAC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K8AK-VS/VW Monitoring Relays

Manual resetting and automatically resetting supported by one relay
Pre-alarm monitoring mode
Compact housings
Resistant to high-frequency noise
Compliance with global power and safety standards

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring of industrial facilities and equipment. The K8AK-VW/VS relays are ideal for monitoring overvoltages and undervoltages, which the K8AK-VW can do simultaneously.

K8AK-VS/VW

K8AK-TH

K8AK-VS/VW


Specifications

Attribute Value
Brand Omron
Monitoring Application Voltage
Contact Configuration SPDT
Voltage Sensitivity Overvoltage, Undervoltage
Electrical Phase 1
Voltage Sensing Range 20 → 200 V ac/dc, 30 → 300 V ac/dc, 60 → 600 V ac/dc
Time Delay 0.1 → 30 s
Height 95 mm
Length 22.5 mm
Maximum Operating Temperature +60 °C
Width 100 mm
Minimum Operating Temperature -20 °C
Series K8AK-VW
Operating Temperature Range -20 → +60 °C
Minimum Voltage Sensed 20 V ac/dc, 30 V ac/dc, 60 V ac/dc
Dimensions 22.5 x 100 x 95 mm
Maximum Voltage Sensed 200 V ac/dc, 300 V ac/dc, 600 V ac/dc
Checking stock...
IDR
3,896,139.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,896,139.05
*price per unit indicative
"Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products