Omron Differential Pressure Sensor for Air, 50Pa Max Pressure Reading, I2C

RS Stock No.:
8184623
Mfr. Prt No.:
D6F-PH0505AD3
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184623
Product description Omron Differential Pressure Sensor for Air, 50Pa Max Pressure Reading, I2C
Manufacturer / Brand Omron
Manufacturer part number D6F-PH0505AD3
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
RS stock number 8184623
Product description Omron Differential Pressure Sensor for Air, 50Pa Max Pressure Reading, I2C
Manufacturer / Brand Omron
Manufacturer part number D6F-PH0505AD3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

MEMS D6F-PH Pressure Sensors

Linearized and temperature compensated
Digital output (I2C communication)
High flow impedance to reduce the influence of bypass configuration

The Omron DSF-PH range offers compact differential pressure sensors, expertly designed to ensure high accuracy detection and excellent protection from environments.


Specifications

Attribute Value
Brand Omron
Pressure Reading Type Differential
Minimum Pressure Reading -50 Pa
Maximum Pressure Reading 50 Pa
Accuracy ±3 %
Output Type I2C
Media Measured Air
Electrical Connection PCB
Response Time 33 ms
Maximum Current 6 mA
Supply Voltage 2.3 → 3.6 V dc
Housing Material PPS
IP Rating IP40
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
1,177,809.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,177,809.81
*price per unit indicative
"Omron Differential Pressure Sensor for Air, 50Pa Max Pressure Reading, I2C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products