GIC DPDT Multi Function Timer Relay, 110 → 240V ac, Panel Mount Mount
- RS Stock No.:
- 8184588
- Mfr. Prt No.:
- V7DFTS3
- Brand:
- GIC

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8184588 |
| Product description | GIC DPDT Multi Function Timer Relay, 110 → 240V ac, Panel Mount Mount |
| Manufacturer / Brand | GIC |
| Manufacturer part number | V7DFTS3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8184588 |
| Product description | GIC DPDT Multi Function Timer Relay, 110 → 240V ac, Panel Mount Mount |
| Manufacturer / Brand | GIC |
| Manufacturer part number | V7DFTS3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Multifunction
GIC Multifunction Timer Relay
Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free
1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals
Multifunction Timer functions include:
Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable
Specifications
| Attribute | Value |
| Brand | GIC |
| Supply Voltage | 110 → 240 V ac |
| Time Range | 0.1 s ? 999 days |
| Mode of Operation | Accumulative Delay, Accumulative Impulse, Asymmetric Cycle Pulse start, Asymmetric Recycler Pulse, Cyclic Off-On / On-Off, Delayed Impulse, Delayed Pulse, Impulse ON/OFF, Inverted Signal On Delay, Leading Edge Bi-Stable / Step Relay, Leading edge Impulse, Off Delay Constant Supply, ON Delay, On Delay Constant Supply, ON Pulse, Signal OFF Delay, Signal OFF/ON, Signal ON Delay, Signal On-Off / Off-On Delay, Trailing edge Impulse |
| Mounting Type | Panel Mount |
| Number of Timer Functions | Multi Function |
| Number of Contacts | 2 |
| Time Increment | Days, Hours, Minutes, Seconds |
| Power Supply | External |
| Contact Configuration | DPDT |
| Current Maximum | 5 A |
| Terminal Type | Screw |
| Minimum Voltage | 110 V ac |
| Maximum Voltage | 240 V ac |
| Minimum Operating Temperature | -5 °C |
| Contact Material | Silver Alloy |
| Depth | 92.5 mm |
| Length | 48 mm |
| Width | 48 mm |
| Time Delay | 200 (Reset) ms |
| Switch Configuration | DPDT |
| Maximum Operating Temperature | +55 °C |