GIC Counter, 6 Digit, 90 → 264 V ac

RS Stock No.:
8184581
Mfr. Prt No.:
LA25F1
Brand:
GIC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184581
Product description GIC Counter, 6 Digit, 90 → 264 V ac
Manufacturer / Brand GIC
Manufacturer part number LA25F1
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
RS stock number 8184581
Product description GIC Counter, 6 Digit, 90 → 264 V ac
Manufacturer / Brand GIC
Manufacturer part number LA25F1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

GIC Mechanical Hour Run Counter

Hours Run Counter 48x48mm

HM36 series of hours run counters provides the user with a reliable, rugged meter for use within harsh environments. With the compact design of the unit this can be used a wide variety of applications

6 digit counter with automatic recycle to zero
High level of accuracy
Compact robust design provides shock and vibration protection
IP65 rated for protection from dust and moisture
Independent frequency for AC applications
Non resettable design


Specifications

Attribute Value
Brand GIC
Supply Voltage 90 → 264 V ac
Input Type Voltage
Connection Type Spade Terminal
Reset Method No Reset
Number of Digits 6
Mounting Type Panel Mount
Digit Height 3.6 mm
Display Range 99999.9
Measurement Range 99999.9
Minimum Operating Temperature -40 °C
Weight 47 g
Maximum Operating Temperature +85 °C
Checking stock...
IDR
272,504.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,504.22
*price per unit indicative
"GIC Counter, 6 Digit, 90 → 264 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products