Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m

RS Stock No.:
8158510
Mfr. Prt No.:
11.04.5506-5
Brand:
Roline

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158510
Product description Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5506-5
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
RS stock number 8158510
Product description Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5506-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ROLINE GOLD HDMI High Speed complete with Ethernet

HDMI Ethernet channel -
Adds high speed networking to a HDMI link
No need for a separate ethernet device
Audio return channel -
Allows HDMI connected TV's with built in tuners to send audio data upstream to surround audio systems
Separate Audio Cable not required
3D Defines input / output protocols for 3D video formats
1920x1080 video resolution
HDMI male connectors on both sides of the cable
Golden metal connector housing and shell
Gold plated contacts
Nylon reinforced outer material
Double screened cable shielding


Specifications

Attribute Value
Brand Roline
Length 10 m
Connector A HDMI Ethernet
Cable Type HDMI Ethernet to HDMI Ethernet
Connector A Gender Male
Connector B HDMI Ethernet
Connector A Type HDMI Ethernet
Connector B Gender Male
Connector B Type HDMI Ethernet
Sheath Colour Black/Gold
HDMI Version High Speed
Checking stock...
IDR
744,509.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1744,509.22
*price per unit indicative
"Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda