Chinfa DRP Dual Redundancy Module 24V dc Output, 10A

RS Stock No.:
8163926
Mfr. Prt No.:
DRP10
Brand:
Chinfa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8163926
Product description Chinfa DRP Dual Redundancy Module 24V dc Output, 10A
Manufacturer / Brand Chinfa
Manufacturer part number DRP10
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
RS stock number 8163926
Product description Chinfa DRP Dual Redundancy Module 24V dc Output, 10A
Manufacturer / Brand Chinfa
Manufacturer part number DRP10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Chinfa Electronics

DRP Redundancy Modules

DRP10

10A reduntant module
Suitable for redundant operation of 12V / 24V system
Case material: plastic

DRP20

20A redundant module
Suitable for redundant operation of 24V system max 20A
Ready relay contacts
Decoupling diodes
LED indicator for input failure alarm
Case material: plastic


Specifications

Attribute Value
Brand Chinfa
Output Voltage 24 V dc
Output Current 10 A
Width 35 mm
Depth 91 mm
Minimum Temperature -40 °C
MTBF 9697000 h
Maximum Temperature +71 °C
Standards Met EN 55032
Series DRP
Checking stock...
IDR
508,087.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,087.16
*price per unit indicative
"Chinfa DRP Dual Redundancy Module 24V dc Output, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products