Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Flange Mount Single Pole, CB1A-M-12V

RS Stock No.:
8155098
Mfr. Prt No.:
CB1A-M-12V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8155098
Product description Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Flange Mount Single Pole, CB1A-M-12V
Manufacturer / Brand Panasonic
Manufacturer part number CB1A-M-12V
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
RS stock number 8155098
Product description Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Flange Mount Single Pole, CB1A-M-12V
Manufacturer / Brand Panasonic
Manufacturer part number CB1A-M-12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 12 V dc
Coil Power 1.4 W
Coil Resistance 103 Ω
Isolation Coil To Contact 500 V rms
Contact Configuration SPNO
Number of Poles 1
Mounting Type Flange Mount
Switching Current 40 A
Terminal Type PCB Pin
Maximum Switching Voltage DC 14 V
Height 25 mm
Length 26 mm
Depth 22 mm
Checking stock...
IDR
68,388.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
168,388.28
*price per unit indicative
"Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Flange Mount Single Pole, CB1A-M-12V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products