Visaton Round Speaker Driver, 500mW nom, 1W max, 8Ω

RS Stock No.:
8158747
Mfr. Prt No.:
2846
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158747
Product description Visaton Round Speaker Driver, 500mW nom, 1W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number 2846
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
RS stock number 8158747
Product description Visaton Round Speaker Driver, 500mW nom, 1W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number 2846

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Visaton 4cm, 40mm, (1.6 in) dia. Miniature Speakers K40 SQ / SQFL

The K40 miniature speakers are suitable for signal output in machines and other equipment where space is limited due to its compact dimensions.

Plastic diaphragm (Mylar)
Metal basket
SQFL has a flat design


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 500 mW
Impedance 8 Ω
Frequency Type Mid Range
Diameter 39 mm
Driver Shape Round
Speaker Driver Size 8 cm (3 in) and Under
Cone/Dome Size 39 mm
Cone/Dome Width 39 mm
Frequency Response 300 Hz → 20 kHz
Length 39 mm
Width 39 mm
Depth 11.5 mm
Maximum Rated Power 1 W
Minimum Frequency Response 300 Hz
Maximum Frequency Response 20 kHz
Weight 14 g
Checking stock...
IDR
175,376.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1175,376.08
*price per unit indicative
"Visaton Round Speaker Driver, 500mW nom, 1W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda