Panasonic DPDT 5V dc Latching Relay, PCB Mount

RS Stock No.:
8154868
Mfr. Prt No.:
TQ2-L2-5V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8154868
Product description Panasonic DPDT 5V dc Latching Relay, PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number TQ2-L2-5V
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
RS stock number 8154868
Product description Panasonic DPDT 5V dc Latching Relay, PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number TQ2-L2-5V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TQ2 Series, Latching

These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.

Note

For through hole types see stk no. 113-8825 typically

APPROVALS : UL recognised;CSA

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 5 V dc
Contact Configuration DPDT
Mounting Type PCB Mount
Length 14 mm
Depth 9 mm
Height 5 mm
Dimensions 14 x 9 x 5 mm
Coil Power 200 mW
Life 200000 Operations
Coil Resistance 125 Ω
Operating Temperature Range -40 → +70 °C
Contact Material Gold Plated
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
34,194.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
134,194.14
*price per unit indicative
"Panasonic DPDT 5V dc Latching Relay, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda