Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 2m

RS Stock No.:
8140229
Mfr. Prt No.:
V15-G-2M-PUR
Brand:
Pepperl + Fuchs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8140229
Product description Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 2m
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number V15-G-2M-PUR
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
RS stock number 8140229
Product description Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 2m
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number V15-G-2M-PUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Connection Leads

A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts


Specifications

Attribute Value
Brand Pepperl + Fuchs
Connector A M12
Connector B Free End
Length 2 m
Connector A Gender Female
Connector A Orientation Straight
Number of Cores 5
Sheath Material PUR
Cross Sectional Area 0.34 mm²
Voltage Rating 60 V AC/DC
Connector A Number of Contacts 5
IP Rating IP67, IP68, IP69K
Current Rating 4 A
Outer Diameter 4.8 mm
American Wire Gauge 22 AWG
Checking stock...
IDR
298,516.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,516.94
*price per unit indicative
"Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products