TE Connectivity, Right Angle, SMT, Socket Type B 2.0 USB Connector

RS Stock No.:
8135766
Mfr. Prt No.:
2173157-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8135766
Product description TE Connectivity, Right Angle, SMT, Socket Type B 2.0 USB Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 2173157-3
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
RS stock number 8135766
Product description TE Connectivity, Right Angle, SMT, Socket Type B 2.0 USB Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 2173157-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Micro-USB Connectors

TE Connectivity Micro USB Receptacle Connectors

A range of Micro USB SMT receptacles with a cost saving design that combines both high-speed data capabilities and a charging function in one connector. These USB 2.0 micro USB receptacle connectors are the smallest connector in USB family and offer high design freedom and flexibility. The robust, durable and reliability optimised design of these micro USB connectors enables them to provide a stable connection even after thousands of insertions.

Features & Benefits

• Cost savings achieved by integration of power and data transmission in one connector
• Small size for design flexibility
• Robust and durable design for stable connection

Product Application Information

These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
USB Type B
Mounting Type Surface Mount
Termination Method Solder
USB Version 2.0
Body Orientation Right Angle
Current Rating 1.0 A, 1.8 A
Voltage Rating 30.0 V
Series B
Contact Material Copper Alloy
Minimum Operating Temperature -30.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
40,277.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
140,277.76
*price per unit indicative
"TE Connectivity, Right Angle, SMT, Socket Type B 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products