FCT from Molex F Series 9 Way Panel Mount D-sub Connector Socket

RS Stock No.:
8126107
Mfr. Prt No.:
F09S0G2 / 1727040163
Brand:
FCT from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8126107
Product description FCT from Molex F Series 9 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number F09S0G2 / 1727040163
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
RS stock number 8126107
Product description FCT from Molex F Series 9 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number F09S0G2 / 1727040163

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FCT- D-Sub Connectors

'D' Sub-Miniature Connection System

FCT - Solder Cup D-sub Connector

A range of D-Sub Plug and Socket connectors with 20 AWG Solder Pot termination. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these D-Sub Plug and Socket connectors.
For Hoods see stock number 812-6245 typical.


Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard
Termination Method Solder
D-Sub Shell Size E
Current Rating 5 A
Housing Material Steel
Length 30.8 mm
Width 6.3 mm
Depth 12.5 mm
Dimensions 30.8 x 6.3 x 12.5 mm
Series F Series
Contact Material Copper Alloy
Checking stock...
IDR
57,899.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,899.28
*price per unit indicative
"FCT from Molex F Series 9 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda