STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
- RS Stock No.:
- 8112277
- Mfr. Prt No.:
- NUCLEO-F302R8
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8112277 |
| Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F302R8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8112277 |
| Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F302R8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
NUCLEO-F302R8 Nucleo-64 Development Board
STMicroelectronics Nucleo development board will work with the STM32 F3 series allowing you to build your own prototypes for embedded applications; it also comes supplied with the STM32F302R8T6 microcontroller on-board.
The STM32 Nucleo board (NUCLEO-F302R8) provides flexibility when evaluating and developing the 32-bit ARM Cortex™ M4 STM32F3 processor. The Nucleo board features Arduino™ connectivity support and has ST Morpho headers making it easy to use and will allow you access to the functionality of the Nucleo open development platform.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
STM32 Nucleo development board with STM32F302R8T6 MCU, 64KB flash memory, TQFP64 package
STMicroelectronics Morpho extension headers and Arduino Uno Revision 3 connectivity
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch: standalone function (ST-LINK/V2-1)
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
Two Buttons: User and Reset
Interfaces supported on USB: Virtual Com port; Debug port; Mass storage
STM32 Software HAL library online
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable such as 656-3939
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Development Board |
| Kit Name | STM32 Nucleo-64 |
| Technology | MCU |
| Device Core | ARM Cortex M4F |
| Processor Family Name | STM |
| Processor Part Number | STM32F302R8T6 |
| Processor Type | MCU |