Non-Isolated DC-DC Converter, 12V dc Output, 1A

RS Stock No.:
8111426
Mfr. Prt No.:
R-78T12-1.0/AC
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8111426
Product description Non-Isolated DC-DC Converter, 12V dc Output, 1A
Manufacturer / Brand Recom
Manufacturer part number R-78T12-1.0/AC
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
RS stock number 8111426
Product description Non-Isolated DC-DC Converter, 12V dc Output, 1A
Manufacturer / Brand Recom
Manufacturer part number R-78T12-1.0/AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

R-78Txx 1.0 Series Single Output DC/DC Converter

The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.

Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost


Specifications

Attribute Value
Brand Recom
Output Voltage 12 V dc
Output Current 1 A
Mounting Type Screw Mount, Surface Mount
Number of Outputs 1
Length 23 mm
Width 25 mm
Depth 10 mm
Efficiency 95 %
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Line Regulation ±0.2 %
Weight 4.5 g
Ripple And Noise 100 mV Pk-Pk
MTBF 367000 h
Load Regulation ±0.4 %
Checking stock...
IDR
189,221.56
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1189,221.56
*price per unit indicative
"Non-Isolated DC-DC Converter, 12V dc Output, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products