Schroff DIN Rail Clip DIN Rail Clip for use with 35 mm DIN Horizontal Mounting Rail

RS Stock No.:
8104532
Mfr. Prt No.:
24820002
Brand:
Schroff

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8104532
Product description Schroff DIN Rail Clip DIN Rail Clip for use with 35 mm DIN Horizontal Mounting Rail
Manufacturer / Brand Schroff
Manufacturer part number 24820002
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
RS stock number 8104532
Product description Schroff DIN Rail Clip DIN Rail Clip for use with 35 mm DIN Horizontal Mounting Rail
Manufacturer / Brand Schroff
Manufacturer part number 24820002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Interscale M 35mm DIN Rail Clip

SUPPLIED_WITH : 2 x clips with M4 self-clinching nuts, 2 x T20 M4

Clip for fixing the case to a horizontal 35 mm DIN rail EN 50022
Clear anodized aluminium profile, 30 x 52 mm
Snap mounting


Specifications

Attribute Value
Brand Schroff
Type DIN Rail Clip
For Use With 35 mm DIN Horizontal Mounting Rail
Material Aluminium
Checking stock...
IDR
416,727.97
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1416,727.97
*price per unit indicative
"Schroff DIN Rail Clip DIN Rail Clip for use with 35 mm DIN Horizontal Mounting Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda