STEGO 02541.0-00 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K
- RS Stock No.:
- 8103182
- Mfr. Prt No.:
- 02541.0-00
- Brand:
- STEGO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8103182 |
| Product description | STEGO 02541.0-00 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K |
| Manufacturer / Brand | STEGO |
| Manufacturer part number | 02541.0-00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8103182 |
| Product description | STEGO 02541.0-00 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K |
| Manufacturer / Brand | STEGO |
| Manufacturer part number | 02541.0-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LED Enclosure Lamp PIR Sensor Magnet Fixing
These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with magnet fixing, for easy positioning in any steel cabinet or enclosure.
Note
The lamp must not be used for household lighting
Wide voltage range
Integrated power unit
PIR movement sensor
Magnet fixing
Daylight colour, 6,500k temperature
60,000 hours average life
Specifications
| Attribute | Value |
| Brand | STEGO |
| Lamp Type | LED |
| Type | PIR Enclosure Lamp |
| Cabinet Lighting Type | PIR Enclosure Lamp |
| Voltage Rating | 100 → 240 V ac |
| Length | 351 mm |
| Depth | 39 mm |
| Diameter | 32 mm |
| Wattage | 5 W |
| Colour Temperature | 6500 K |
| Light Colour | Daylight |
| Model | 02541.0-00 |
| Series | LED 025 |