Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 8084144
- Mfr. Prt No.:
- 171692-0106
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8084144 |
| Product description | Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 171692-0106 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8084144 |
| Product description | Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 171692-0106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Power Connectors
Mega-Fit UL 94 V-0 Receptacle Housings - 171692 Series
These Mega-Fit 5.70 mm pitch Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating. The body material used for these Mega-Fit Receptacle Housings has a flammability Rating of UL 94 V-0.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Headers see stock number 797-5908 typical.
Specifications
| Attribute | Value |
| Brand | Molex |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Pitch | 5.7 mm |
| Gender | Male |
| Mounting Type | PCB Mount |
| Series | Mega-Fit |
| For Use With | Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829 |
| Body Orientation | Straight |
| Length | 17.75 mm |
| Width | 14.26 mm |
| Housing Material | PBT |