Panasonic Precision Thick Film Surface Mount Resistor 0805 Case 5.6kΩ ±0.5% 0.1W ±50ppm/°C

RS Stock No.:
8101867
Mfr. Prt No.:
ERJ6RBD5601V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8101867
Product description Panasonic Precision Thick Film Surface Mount Resistor 0805 Case 5.6kΩ ±0.5% 0.1W ±50ppm/°C
Manufacturer / Brand Panasonic
Manufacturer part number ERJ6RBD5601V
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
RS stock number 8101867
Product description Panasonic Precision Thick Film Surface Mount Resistor 0805 Case 5.6kΩ ±0.5% 0.1W ±50ppm/°C
Manufacturer / Brand Panasonic
Manufacturer part number ERJ6RBD5601V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

0805 Format Resistor, ERJ6R Series - 0.5%

Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified

Applications

These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.


Specifications

Attribute Value
Brand Panasonic
Resistance 5.6 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±0.5 %
Power Rating 0.1 W
Temperature Coefficient ±50 ppm/°C
Automotive Standard AEC-Q200
Series ERJ
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
74,052.34
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
174,052.34740.52
*price per unit indicative
"Panasonic Precision Thick Film Surface Mount Resistor 0805 Case 5.6kΩ ±0.5% 0.1W ±50ppm/°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda