Arcol TO-247 Radial Thick Film Resistor 100mΩ ±5% 100W

RS Stock No.:
8101328
Mfr. Prt No.:
AP101 R1 J
Brand:
Arcol

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8101328
Product description Arcol TO-247 Radial Thick Film Resistor 100mΩ ±5% 100W
Manufacturer / Brand Arcol
Manufacturer part number AP101 R1 J
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
RS stock number 8101328
Product description Arcol TO-247 Radial Thick Film Resistor 100mΩ ±5% 100W
Manufacturer / Brand Arcol
Manufacturer part number AP101 R1 J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink


Specifications

Attribute Value
Brand Arcol
Resistance 100 mΩ
Power Rating 100 W
Tolerance ±5 %
Series AP101
Package/Case TO-247
Lead Pitch 10.42 mm
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Checking stock...
IDR
162,684.39
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1162,684.39
*price per unit indicative
"Arcol TO-247 Radial Thick Film Resistor 100mΩ ±5% 100W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda