Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
- RS Stock No.:
- 8073832
- Mfr. Prt No.:
- PIC12F1572-I/SN
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8073832 |
| Product description | Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC12F1572-I/SN |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8073832 |
| Product description | Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC12F1572-I/SN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
PIC12F1571/1572 8-Bit Flash Microcontrollers
Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1571/1572 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)
Specifications
| Attribute | Value |
| Brand | Microchip |
| Family Name | PIC12F |
| Package Type | SOIC |
| Mounting Type | Surface Mount |
| Pin Count | 8 |
| Device Core | PIC |
| Data Bus Width | 8 bit |
| Program Memory Size | 3.5 kB |
| Maximum Frequency | 16 MHz |
| RAM Size | 256 B |
| USB Channels | 1 |
| Number of PWM Units | 1 x 16 bit |
| ADC Channels | 4 |
| Number of SPI Channels | 0 |
| Typical Operating Supply Voltage | 2.3 → 5.5 V |
| Number of Timers | 6 |
| Number of UART Channels | 0 |
| Program Memory Type | Flash |
| Dimensions | 4.9 x 3.9 x 1.5 mm |
| PWM Resolution | 16 bit |
| ADCs | 4 x 10 bit |
| Maximum Number of Ethernet Channels | 0 |
| ADC Resolution | 10 bit |
| Minimum Operating Temperature | -40 °C |
| Height | 1.5 mm |
| Number of LIN Channels | 0 |
| Width | 3.9 mm |
| PWM Channels | 3 |
| Timer Resolution | 8 bit, 16 bit |
| Instruction Set Architecture | RISC |
| Number of CAN Channels | 0 |
| Number of ADC Units | 1 |
| Maximum Operating Temperature | +85 °C |
| Length | 4.9 mm |
| Timers | 1(2 x 8 bit), 1(4 x 16 bit) |
| Pulse Width Modulation | 1 (3 x 16 bit) |
| Number of USART Channels | 1 |
| Number of Ethernet Channels | 0 |
| Number of I2C Channels | 0 |
| Number of PCI Channels | 0 |